Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STACKPOLE ELECTRONICS

HPC12JT500R

Datasheet
RES SMD 500 OHM 5W 5048 WIDE
Stackpole Electronics

HPC12JT500R

RES SMD 500 OHM 5W 5048 WIDE

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

PackageSMD/SMT
Resistance500R
Quick Jump:

Technical Specifications

Stackpole Electronics HPC12JT500R technical specifications.

General

Package/Case
SMD/SMT
Height
0.4inch
Length
0.48inch
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
5W
Number of Terminations
2
Package Quantity
1
Packaging
Cut Tape
Resistance
500R
RoHS Compliant
Yes
Series
HPC
Tolerance
5%
Width
0.5inch

Compliance

RoHS
Compliant

Datasheet

Stackpole Electronics HPC12JT500R Datasheet

Download the complete datasheet for Stackpole Electronics HPC12JT500R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com