Surface mount chip resistor with 50MΩ resistance and 1% tolerance. Features a 0603 case code (1608 metric) and a maximum power dissipation of 60mW. Operating temperature range spans from -55°C to 150°C. Designed for surface mounting with two terminations, packaged on tape and reel.
Stackpole Electronics HVCB0603FDC50M0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50MR |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0603FDC50M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.