Stackpole Electronics HVCB0603JTD300M technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 300MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0603JTD300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.