Stackpole Electronics HVCB0603KDD10M0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0603KDD10M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.