Surface mount chip resistor with 100M ohm resistance and 1% tolerance. Features a 0805 imperial case size (2012 metric) with a maximum power dissipation of 200mW. Operating temperature range spans from -55°C to 150°C. This two-termination component is supplied on tape and reel and is RoHS compliant.
Stackpole Electronics HVCB0805FDC100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0805FDC100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.