
Surface mount chip resistor with 2G ohm resistance and 1% tolerance. Features a 0805 (2012 metric) case code, 200mW maximum power dissipation, and a wide operating temperature range from -55°C to 150°C. Designed for surface mounting with two terminations and packaged on tape and reel. RoHS compliant.
Stackpole Electronics HVCB0805FDC2G00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0805FDC2G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.