Surface mount chip resistor with 50k Ohm resistance and 1% tolerance. Features a 1206 case code (3216 metric) with dimensions of 0.126" L x 0.063" W x 0.03" H. Rated for 333mW maximum power dissipation and operates across a temperature range of -55°C to +150°C. This RoHS compliant component is supplied on tape and reel.
Stackpole Electronics HVCB1206FDD50K0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206FDD50K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.