
10M Ohm 1% tolerance 1/3W (333mW) surface mount chip resistor in a 1206 (3216 metric) rectangular case. Features moisture resistance and a wide operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Stackpole Electronics HVCB1206FKC10M0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206FKC10M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.