Stackpole Electronics' HVCB1206FKD1G00 is a 1206 surface mount chip resistor with a tolerance of 1% and a maximum power dissipation of 333mW. It operates over a temperature range of -55°C to 150°C. The resistor is packaged in tape and reel quantities of 1000 and is RoHS compliant.
Stackpole Electronics HVCB1206FKD1G00 technical specifications.
| Package/Case | 1206 |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206FKD1G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.