The HVCB1206FKD20M0 is a surface mount chip resistor from Stackpole Electronics with a maximum power dissipation of 333mW and a resistance of 20MR. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. This resistor is packaged in a 1206 case and is available on tape and reel. It is a fixed resistor with a tolerance of 1% and is part of the HVC series.
Stackpole Electronics HVCB1206FKD20M0 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206FKD20M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.