Stackpole Electronics HVCB1206GKC430M technical specifications.
| Package/Case | 1206 |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 430MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206GKC430M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.