Surface mount chip resistor with 200M ohm resistance and 5% tolerance. Features 1/3W (333mW) power dissipation in a 1206 case size (3216 metric). Operating temperature range from -55°C to 150°C. Moisture resistant and RoHS compliant, supplied on tape and reel.
Stackpole Electronics HVCB1206JDC200M technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 200MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206JDC200M to view detailed technical specifications.
No datasheet is available for this part.