The HVCB1206JDD100K is a 100kR, 5% chip resistor from Stackpole Electronics. It features a moisture-resistant design and is suitable for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 333mW. It is packaged in a 1206 case and is available on tape and reel. The HVCB1206JDD100K is RoHS compliant.
Stackpole Electronics HVCB1206JDD100K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206JDD100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.