Moisture-resistant 1206 chip resistor with 500M ohm resistance and 5% tolerance. Features a 1/3W (333mW) power rating, operating temperature range of -55°C to 150°C, and surface mount capability. This 2-termination component is supplied in a 1206 (3216 metric) case size, measuring 0.126" length, 0.063" width, and 0.03" height, packaged on tape and reel.
Stackpole Electronics HVCB1206JDD500M technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 500MR |
| Series | HVC |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206JDD500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.