The HVCB2010BDE10M0 is a high voltage, precision thick film chip resistor from Stackpole Electronics' HVC series. It features a high resistance of 10 Megohms with a very tight 0.1% tolerance and a low temperature coefficient of 25 ppm/°C. Packaged in a 2010 (5025 metric) surface mount case, it is rated for 1 Watt of power and can handle a continuous working voltage of up to 2000 Volts. The component is designed for high-voltage applications requiring high stability and precision, such as medical imaging, power supplies, and instrumentation.
Stackpole Electronics HVCB2010BDE10M0 technical specifications.
| Resistance | 10MOhms |
| Tolerance | 0.1% |
| Power Rating | 1W |
| Temperature Coefficient (TCR) | 25ppm/°C |
| Maximum Working Voltage | 2000V |
| Maximum Overload Voltage | 4000V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thick Film |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Stackpole Electronics HVCB2010BDE10M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.