1W 2010 SMD chip resistor with 500MR resistance and 0.5% tolerance. Features moisture resistance, a wide operating temperature range of -55°C to 150°C, and a 2-termination surface mount design. Packaged on tape and reel, this RoHS compliant component is ideal for demanding applications.
Stackpole Electronics HVCB2010DDC500M technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 500MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010DDC500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.