1W 100MR surface mount chip resistor with 1% tolerance, featuring a 2010 case code (5025 metric). This lead-free, RoHS compliant component operates from -55°C to 150°C and measures 0.2 inches in length, 0.1 inches in width, and 0.03 inches in height. Packaged on tape and reel, it offers two terminations for reliable surface mounting.
Stackpole Electronics HVCB2010FKC100M technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010FKC100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.