
10M Ohm 1% tolerance 1W power rated chip resistor in a 2010 (5025 metric) surface mount case. Features include moisture resistance, lead-free construction, and operation across a -55°C to +150°C temperature range. This rectangular component offers a 2-termination design and is packaged on tape and reel.
Stackpole Electronics HVCB2010FKC10M0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.54mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Size Code | 2010 |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010FKC10M0 to view detailed technical specifications.
No datasheet is available for this part.