1M ohm, 1% tolerance chip resistor, 1W power rating, designed for surface mount applications. Features a 2010 case code (5025 metric) with 2 terminations and moisture resistance. Operates across a wide temperature range from -55°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Stackpole Electronics HVCB2010FKC1M00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010FKC1M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.