Stackpole Electronics HVCB2010FKL1K82 technical specifications.
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.82kR |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010FKL1K82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.