Stackpole Electronics HVCB2512DTC4M02 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.02MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512DTC4M02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.