
Surface mount thick film chip resistor, 2512 case code, offering 100k Ohm resistance with 1% tolerance. Features 2W maximum power dissipation and a wide operating temperature range from -55°C to 150°C. This moisture-resistant component has a ±50ppm/°C temperature coefficient and is supplied in tape and reel packaging.
Stackpole Electronics HVCB2512FKC100K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.