Surface mount chip resistor with 10MΩ resistance and 1% tolerance. Features 2W power dissipation in a 2512 (6432 metric) rectangular case. Operates from -55°C to 150°C with tin, matte contact plating and moisture-resistant construction. Packaged on tape and reel.
Stackpole Electronics HVCB2512FKC10M0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC10M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.