Surface mount chip resistor with 1 Gigaohm resistance and 1% tolerance. Features 2W maximum power dissipation and a 2512 case code. Designed for operation between -55°C and 150°C, this moisture-resistant component is supplied on tape and reel.
Stackpole Electronics HVCB2512FKC1G00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC1G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.