20M ohm, 1% tolerance chip resistor in a 2512 (6432 metric) surface mount package. Features 2W maximum power dissipation and a wide operating temperature range from -55°C to +150°C. This moisture-resistant component is RoHS compliant and supplied on tape and reel.
Stackpole Electronics HVCB2512FKC20M0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC20M0 to view detailed technical specifications.
No datasheet is available for this part.