This 250kR 1% chip resistor is packaged in a 2512 surface mount package and is rated for operation between -55°C and 150°C. It has a maximum power dissipation of 2W and is available in tape and reel packaging. The resistor is RoHS compliant and features a 2-termination design.
Stackpole Electronics HVCB2512FKC250K technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC250K to view detailed technical specifications.
No datasheet is available for this part.