
2W thick film chip resistor, 2512 case code, offering 499k Ohms resistance with 1% tolerance. Features ±50ppm/°C temperature coefficient, operating from -55°C to 150°C. Surface mountable with 2 terminations, this moisture-resistant, lead-free, and RoHS compliant component is supplied on tape and reel.
Stackpole Electronics HVCB2512FKC499K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKC499K to view detailed technical specifications.
No datasheet is available for this part.