Stackpole Electronics HVCB2512FTC20M0 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.18mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FTC20M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.