
The HVCB2512FTD10M0 is a 10MR 1% chip resistor from Stackpole Electronics. It is available in a 2512 package, with a height of 0.03inch and a length of 0.25inch. The resistor is designed to operate within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2W. It is mounted using a surface mount technique and is available in a tape and reel packaging format with 2000 units per package.
Stackpole Electronics HVCB2512FTD10M0 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FTD10M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.