Stackpole Electronics' HVCB2512FTD2M00 is a 2MR 1% surface mount chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is packaged in a 2512 case. The resistor is RoHS compliant and available on tape and reel. It is a fixed resistor with a resistance value of 2MR and a tolerance of 1%. The HVCB2512FTD2M00 is a chip resistor suitable for use in a variety of applications.
Stackpole Electronics HVCB2512FTD2M00 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FTD2M00 to view detailed technical specifications.
No datasheet is available for this part.