
RES 0 OHM 3A JUMP AXIAL
Stackpole Electronics JW50ZT0R00 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | JW |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics JW50ZT0R00 to view detailed technical specifications.
No datasheet is available for this part.