
The JW80ZA0R00 is a 0R axial wire from Stackpole Electronics with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 8000 and is packaged in tape and reel. The wire is RoHS compliant and is not radiation hardened. It has two terminations and is suitable for through hole or axial mounting.
Stackpole Electronics JW80ZA0R00 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | JW |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics JW80ZA0R00 to view detailed technical specifications.
No datasheet is available for this part.
