Stackpole Electronics KAL10FB1R00 technical specifications.
| Features | Moisture Resistant |
| Height | 0.421inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL10FB1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.