Stackpole Electronics KAL25JB6R00 technical specifications.
| Features | Moisture Resistant |
| Height | 0.579inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL25JB6R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.