Stackpole Electronics LVM10FB30L0 technical specifications.
| Package/Case | Radial |
| Height | 1.433inch |
| Length | 0.634inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30mR |
| Series | LVM |
| Tolerance | 1% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics LVM10FB30L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.