Stackpole Electronics LVM5FBR150 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1.047inch |
| Length | 0.52inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| Series | LVM |
| Tolerance | 1% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics LVM5FBR150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.