Stackpole Electronics LVM5JB24L0 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | LVM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics LVM5JB24L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.