
Stackpole Electronics MGM2JT330K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 11.5 |
| Product Diameter (mm) | 4.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.78 |
| Lead Length (mm) | 35 |
| Resistance Value | 330KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 5000V |
| Technology | Metal Glaze |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics MGM2JT330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.