Stackpole Electronics MPR5JB30L0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 0.748inch |
| Length | 0.551inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MPR |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics MPR5JB30L0 to view detailed technical specifications.
No datasheet is available for this part.
