Stackpole Electronics MR5FT5L00 technical specifications.
| Package/Case | Axial |
| Length | 0.925inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics MR5FT5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.