Stackpole Electronics MR5JB25L0 technical specifications.
| Package/Case | Axial |
| Length | 0.925inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 25mR |
| Series | MR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics MR5JB25L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.