Stackpole Electronics MV1 30 K 103 MZ R technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.01uF |
| Clamping Voltage | 77V |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics MV1 30 K 103 MZ R to view detailed technical specifications.
No datasheet is available for this part.