Stackpole Electronics NL08JT2R7 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 2.7uH |
| Max DC Current | 350mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics NL08JT2R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.