Stackpole Electronics NL10KTR47 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 2.5mm |
| Inductance | 470nH |
| Max DC Current | 450mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics NL10KTR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.