Stackpole Electronics NWW10FB11R0 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.78inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics NWW10FB11R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.