Stackpole Electronics NWW10FB200R technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 45.21mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics NWW10FB200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.