
This 2.2 ohm, 5% tolerance axial resistor is available in a through-hole package with a maximum power dissipation of 15W. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The resistor has a height of 12.7mm and dimensions of 1.902inch in length and 0.5inch in width.
Stackpole Electronics PCB15JB2R20 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Length | 1.902inch |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCB15JB2R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
