Stackpole Electronics PCB15JB68R0 technical specifications.
| Height | 12.7mm |
| Length | 48.3mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCB15JB68R0 to view detailed technical specifications.
No datasheet is available for this part.