Stackpole Electronics PCB20JB10R0 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Length | 2.5inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCB20JB10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.