Stackpole Electronics PCD0503MT561 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 5Ohm |
| Product Length | 6.1mm |
| Height | 3.5mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD0503MT561 to view detailed technical specifications.
No datasheet is available for this part.